C&KD6R50 F1 LFSTecla del conmutador
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| N.O. | |
| 0.1 | |
| 32 | |
| 3 | |
| 250VAC | |
| >=100 | |
| <=100 | |
| 250000 | |
| 1.3 | |
| <=10 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 5 | |
| Straight | |
| -20 | |
| 85 | |
| Box | |
| 5 | |
| 7 | |
| 11.4 | |
| 12 | |
| 7.3 | |
| 11.4 | |
| 12 | |
| 14.3 |
Looking for a secure tool that can power your circuit on and off? The D6R50F1LFS key switch, developed by C&K Components, is the solution. It has a SPST configuration. This round button actuator is 7 mm long. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has 4 terminals. The D6R50F1LFS part has a PC pin termination style. This product's terminal pitch is 5 mm. This product is 11.4 mm long, 14.3 mm tall and 12 mm deep. The maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

