VishayD55342K07B51D1RS2Ensamble fijo de resistor en una sola superficie

Res Thick Film 1206 51.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

This is a D55342K07B51D1RS2 fixed single surface-mount resistor from Vishay. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 51.1 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This device is made with thick film technology.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.