VishayD55342K07B470GRS3Ensamble fijo de resistor en una sola superficie

Res Thick Film 1206 470 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

Use this D55342K07B470GRS3 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 470 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is reliable with a failure rate grade of R. It has a tolerance of 2%. This device is made with thick film technology. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.0517
    1. 1000+$1.0517
    2. 4000+$0.9779

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.