VishayD55342K07B1E30RWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 1.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this D55342K07B1E30RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 1.3K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

200 piezas: Se puede enviar en 3 días

    Total$0.36Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1308+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Israel
      • In Stock: 200 piezas
      • Price: $0.3572

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.