VishayD55342K07B1E00RWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this D55342K07B1E00RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 1K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

1,006 piezas: Se puede enviar mañana

    Total$1.27Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2232+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Israel
      • In Stock: 1,006 piezas
      • Price: $1.2684

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.