VishayD55342K07B100JMWBEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±100ppm/°C 1% Sulfur Resistant Pad SMD Tray

This is a D55342K07B100JMWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 5%. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. It is reliable with a failure rate grade of M.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    13 semanas
    • Price: $3.5130
    1. 1+$3.5130
    2. 300+$1.7150
    3. 500+$1.1620
    4. 1000+$1.0159
    5. 4000+$0.9565

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.