C&KD501J12S215PQAInterruptor basculante

Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk

This D501J12S215PQA rocker switch from C&K Components will turn your project on and off when pressed. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The D501J12S215PQA rocker switch panel has a quick connect termination style. This product is 20.83 mm long, 25.98 mm tall and 15 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

414 piezas: Se puede enviar en 2 días

    Total$64.67Price for 29

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 414 piezas
      • Price: $2.23

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.