| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST/SPST/DPST/DPST |
| Switch Configuration | N.O./N.C. |
| Actuator Style | Slide Key |
| Maximum Current Rating (A) | 1.5@120VAC@TUV |
| Maximum AC Voltage Rating (V) | 120@TUV |
| Maximum DC Voltage Rating (V) | 125@TUV |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 200 |
| Electrical Life (Cycles) | 150000 |
| Mechanical Life (Cycles) | 1000000 |
| Operating Speed | 1m/s |
| Maximum Pre-Travel (mm) | 15mm |
| Mounting | Screw Mount |
| Termination Style | Terminal Block |
| IP Rating | IP67 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 55 |
| Product Weight (g) | 410 |
| Product Length (mm) | 39 |
| Product Depth (mm) | 39 |
| Product Height (mm) | 180.9 |