| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST/DPST |
| Switch Configuration | N.O./N.C. |
| Actuator Style | Key |
| Maximum Current Rating (A) | 3@240VAC@TUV |
| Maximum AC Voltage Rating (V) | 240@TUV |
| Maximum DC Voltage Rating (V) | 250@TUV |
| Dielectric Strength | 2500VAC|2500VDC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 25 |
| Electrical Life (Cycles) | 500000 |
| Mechanical Life (Cycles) | 1000000 |
| Operating Speed | 0.5m/s |
| Maximum Pre-Travel (mm) | 6mm |
| Mounting | Screw Mount |
| Termination Style | Conduit |
| IP Rating | IP67 |
| Housing Material | Resin |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (mm) | 31 |
| Product Depth (mm) | 31.5 |
| Product Height (mm) | 96 |