| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPST/SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Actuator Style | Key |
| Maximum Current Rating (A) | 3@240VAC@(CCC/TUV) |
| Maximum AC Voltage Rating (V) | 240@(CCC/TUV) |
| Maximum DC Voltage Rating (V) | 250@(CCC/TUV) |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 25 |
| Electrical Life (Cycles) | 500000 |
| Mechanical Life (Cycles) | 1000000 |
| Operating Speed | 0.5m/s |
| Maximum Pre-Travel (mm) | 9mm |
| Mounting | Screw Mount |
| Termination Style | Conduit |
| IP Rating | IP67 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 55 |
| Product Length (mm) | 91.5 |
| Product Depth (mm) | 35.5 |
| Product Height (mm) | 95 |