OmronD4N-4162Límite del interruptor
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 10A 250VAC 5N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Safety | |
| Top Roller Arm | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 10@250VAC | |
| 250 | |
| 100 | |
| 25 | |
| 300000 | |
| 15000000 | |
| 5 | |
| 0.8(Min) | |
| Screw Mount | |
| Conduit | |
| 4mm | |
| 5mm | |
| -30 | |
| 70 | |
| 31 | |
| 31.5 | |
| 92 |
This safety D4N-4162 limit switch from Omron is operated by the motion of a machine part or in the presence of an object. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. This limit switch has an operating temperature range of -30 °C to 70 °C. The D4N-4162 limit switch has a conduit termination style. The maximum AC voltage rating is 250 VAC. This product is 31 mm long, 92 mm tall and 31.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

