| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Enclosed |
| Actuator Style | One-Way Short Hinge Roller Lever |
| Device Type | Linear |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating (A) | 10@250VAC 14VDC |
| Maximum AC Voltage Rating (V) | 480 |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 15 |
| Dielectric Strength | 1000VAC |
| Electrical Life (Cycles) | 500000 |
| Mechanical Life (Cycles) | 10000000 |
| Operating Force (N) | 2.94 |
| Release Force (N) | 0.39(Min) |
| Mounting | Screw Mount |
| Termination Style | Cable |
| Minimum Over-Travel | 2mm |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 80 |
| Product Length (mm) | 70 |
| Product Depth (mm) | 21.7 |
| Product Height (mm) | 79.2 |