SwitchcraftD4MConector de audio y video
Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| M | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| Straight | |
| Nickel | |
| 27 | |
| 36.9 | |
| 36.32 | |
| Panel Mount | |
| Gold |
The best way to use video and audio in your project is by using the xlr connector D4M audio and video connector from Switchcraft. This M connector has 4 contacts that are plated with gold. This connector has a single port. It has a male type gender. It has a straight body orientation. Its 4 terminals use the solder termination method. This product is 27 mm long, 36.32 mm tall and 36.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

