Diodes IncorporatedD3Z5V6BF-7Zener
Zener Diode Single 5.61V 2.23% 50Ohm 400mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.61 | |
| 2.23% | |
| 400 | |
| 5 | |
| 1 | |
| 50 | |
| 400 | |
| -65 | |
| 150 | |
| 1.7mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.25 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323F |
| 2 |
Check out this perfect D3Z5V6BF-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 1 μA. Its maximum power dissipation is 400 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 5.605 V and a voltage tolerance of 2%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

