Diodes IncorporatedD3Z30BF-7Zener

Zener Diode Single 29.94V 2.51% 40Ohm 400mW 2-Pin SOD-323F T/R

This D3Z30BF-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 400 mW. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 29.94 V and a voltage tolerance of 3%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 semanas
    • Price: $0.0243
    1. 3000+$0.0243
    2. 6000+$0.0237
    3. 12000+$0.0235
    4. 15000+$0.0232
    5. 24000+$0.0228
    6. 30000+$0.0226

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.