Un 10-25% de rebaja

OmronD3V-6G-1C23-KInterruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 6A 250VAC 250VDC 186.42VA 0.49N Screw Mount

The D3V-6G-1C23-K snap-action switch from Omron is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 250VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 105 °C. The D3V-6G-1C23-K snap action switch has a quick connect termination style. This product is 37.8 mm long, 21.6 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    36 semanas
    • Price: $1.834
    1. 1+$1.834
    2. 1000+$1.457

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.