OmronD3V-015-1C23Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.59N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Short Hinge Roller Lever | |
| SPDT | |
| 0.1@125VAC 30VDC | |
| 500000 | |
| 10000000 | |
| 0.6 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 85 | |
| 29.4 | |
| 10.3 | |
| 15.9 | |
| 0.59 |
The D3V-015-1C23 snap-action switch from Omron makes opening or closing your circuit a fast operation. This device has a maximum current rating of 0.1 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The D3V-015-1C23 snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 37.8 mm long, 28 mm tall and 10.3 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
