OmronD3M-01K1Interruptor de acción ultrarrápida
Switch Snap Action N.C. SPST Hinge Lever 0.1A 30VDC 0.5N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.C. | |
| Hinge Lever | |
| SPST | |
| 0.1@30VDC | |
| 200000 | |
| 500000 | |
| 0.8 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 85 | |
| 0.5 |
If you're looking for rapid switching to close your circuit use this D3M-01K1 snap-action switch from Omron. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D3M-01K1 snap action switch has a quick connect termination style. This product is 29.2 mm long, 16.3 mm tall and 7.2 mm deep. The maximum DC voltage rating is 30 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

