SwitchcraftD3FDConector de audio y video
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| 15 | |
| 1000 | |
| 50 | |
| 39.37 | |
| 26.92 | |
| 36.7 | |
| Panel Mount | |
| Thermoplastic | |
| Silver | |
| Phosphor Bronze |
Use the xlr connector D3FD audio and video connector from Switchcraft for your design to run audio and video. This F connector's 3 contacts that are made out of phosphor bronze and plated with silver. This connector has a single port. It has a straight body orientation. It has a female type gender. D3FD is housed in thermoplastic. This device has a maximum current rating of 15 A. Its 3 terminals use the solder termination method. This product is 39.37 mm long, 36.7 mm tall and 26.92 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

