OmronD3D-111Interruptor de interbloqueo de seguridad
Safety interlock switch, with a maximum voltage rating of 250 VAC, maximum current rating of 1 A at 125 VAC, and a minimum life of 50,000 electrical cycles
The D3D111 is a safety switch with a plunger design and a single-pole double-throw (SPDT) configuration. The maximum switching voltage of the D3D111 is 250 VAC, the maximum current rating is 1 A at 125 VAC, and the dielectric strength of the insulation material is 1,000 V. The switch includes both normally open and normally closed contacts, has an electrical life of 50,000 cycles, and has a mechanical life of 300,000 cycles. The D3D111 requires 2 N of force to operate. It has a straight body and an operating temperature range of –30°C to 60°C. The D3D111 has dimensions of 36.4 × 15 × 30.75 mm and weighs 4 grams.
Drawings/Package

Key Features
- Maximum 250-VAC operation
- Maximum current of 1 A at 125 VAC
- Minimum 50,000 electrical cycles
- Minimum 300,000 mechanical cycles
- Operating temperature range of –30°C to 60°C
General Applications
- Refrigerator doors
- Safety guard detection
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| N.O./N.C. | |
| Plunger | |
| 1@125VAC | |
| 250 | |
| 1000VAC | |
| 100 | |
| 100 | |
| 50000 | |
| 300000 | |
| 2 | |
| 500mm/s | |
| Panel Mount | |
| Connector | |
| IP00 | |
| Straight | |
| -30 | |
| 60 | |
| 4 | |
| 36.4 | |
| 15 | |
| 30.75 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
