Deutsch GroupD38999/44WH55PNConector circular

Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port

Look how much better your peripherals will perform when attaching this D38999/44WH55PN connector from Deutsch. This RCP connector has 55 RCP contacts. It has a receptacle type gender. Its shell size is 23-55. It has a straight body orientation. This product is 34.16 mm long, 54.8 mm tall and 54.8 mm deep with a diameter of 57.99 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.