Deutsch GroupD38999/44WF32SA L/CConector circular
Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| Yes | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 51.69 | |
| 34.16 | |
| 48.49 | |
| 48.49 |
Create a connection with your cylindrical cable housing using this D38999/44WF32SA-L/C connector from Deutsch. Its shell size is 19-32. It has a receptacle type gender. This socket type connector has 32 socket type contacts. It has a straight body orientation. It uses the crimp termination method. This product is 34.16 mm long, 48.49 mm tall and 48.49 mm deep with a diameter of 51.89 mm. This circular connector has an operating temperature of -65 to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

