Deutsch GroupD38999/44WB35PN-LCConector circular
Conn Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 38.6 | |
| 34.16 | |
| 35.4 | |
| 35.4 |
This D38999/44WB35PN-L/C connector from Deutsch is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. This RCP connector has 13 RCP contacts. Its shell size is 11-35. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.16 mm long, 35.41 mm tall and 35.41 mm deep with a diameter of 38.61 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

