Deutsch GroupD38999/40WB35PAConector circular
Conn Circular PIN 13 POS Crimp ST Flange Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| A | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| No | |
| Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 34.14 | |
| 26.7 | |
| 26.7 |
Make a solid connection with this D38999/40WB35PA connector from Deutsch. This RCP connector has 13 RCP contacts. It has a receptacle type gender. It has a straight body orientation. Its shell size is 11-35. This product is 34.14 mm long, 26.7 mm tall and 26.7 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

