SOURIAUD38999/26ZJ61SNConector circular
Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| 61 | |
| SKT | |
| Crimp | |
| 25-61 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Black Zinc Nickel | |
| 7.5 | |
| -65 | |
| 200 | |
| IP67 | |
| 5000 | |
| 7.3 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular D38999/26ZJ61SN connector from Souriau. It has a plug type gender. Its shell size is 25-61. It has a straight body orientation. This socket type connector has 61 socket type contacts. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

