Deutsch GroupD38999/26WJ61SC L/CConector circular

Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

This D38999/26WJ61SC L/C connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 25-61. This socket type connector's 61 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 31 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.