AmphenolD38999/26WJ61PAConector circular

Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

By using this mil-dtl-38999 circular D38999/26WJ61PA connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. It has a straight body orientation. This PL connector has 61 contacts that are plated with gold. Its shell size is 25-61. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

17 piezas: Se puede enviar en 5 días

    Total$276.47Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 17 piezas
      • Price: $276.47

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.