Deutsch GroupD38999/26WJ20PBConector circular

Conn Circular PIN 30 POS Crimp ST Cable Mount 30 Terminal 1 Port

This input/output D38999/26WJ20PB connector from Deutsch is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. Its shell size is 25-20. It has a straight body orientation. This PL connector's 30 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 40/17/10/5 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 31 mm long with a diameter of 48 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.