AmphenolD38999/26WD35PN-LCConector circular

Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular D38999/26WD35PN-LC connector from Amphenol. It has a plug type gender. Its shell size is 15-35. It has a straight body orientation. This PL connector has 37 contacts that are plated with gold. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 32.5 mm. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

1,417 piezas: Se puede enviar en 5 días

    Total$42.01Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 1,417 piezas
      • Price: $42.01

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.