Deutsch GroupD38999/26WB35SN L/CConector circular
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 25 | |
| 31 |
Need a solid cylindrical cable housing connection? Then this D38999/26WB35SN-LC connector from Deutsch is right for you. It has a plug type gender. This socket type connector's 13 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 11-35. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. It uses the crimp termination method. This product is 33.14 mm long with a diameter of 24.99 mm. This circular connector has an operating temperature of -65 to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

