AmphenolD38999/26SJ20SN-LCConector circular

Conn Circular SKT 30 POS Crimp ST Cable Mount 30 Terminal 1 Port

This mil-dtl-38999 circular D38999/26SJ20SN-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. Its shell size is 25-20. This socket type connector has 30 contacts that are plated with gold. It has a straight body orientation. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.