AmphenolD38999/26MF32SN-L/CConector circular

Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

This mil-dtl-38999 circular D38999/26MF32SN-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 19-32. This socket type connector has 32 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 38.5 mm.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    18 semanas
    • Price: $96.00
    1. 1+$96.00
    2. 50+$82.70
    3. 100+$69.12

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.