AmphenolD38999/26MF32PA-LCConector circular

Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

This mil-dtl-38999 circular D38999/26MF32PA-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 19-32. It has a plug type gender. This PL connector has 32 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 38.5 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.