AmphenolD38999/26ME26SDConector circular

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

The subminiature cylindrical D38999/26ME26SD connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. Its shell size is 17-26. It has a straight body orientation. This socket type connector has 26 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 35.7 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    18 semanas
    • Price: $109.50
    1. 25+$109.50
    2. 49+$96.21
    3. 99+$93.96

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.