AmphenolD38999/26KJ35PAConector circular

Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Connect your circular inputs with this mil-dtl-38999 circular D38999/26KJ35PA connector from Amphenol. This PL connector has 128 contacts that are plated with gold. It has a plug type gender. Its shell size is 25-35. It has a straight body orientation. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.