AmphenolD38999/26KF32PBConector circular

Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular D38999/26KF32PB connector from Amphenol. It has a plug type gender. This PL connector has 32 contacts that are plated with gold. Its shell size is 19-32. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 38.5 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.