AmphenolD38999/26JB98SCConector circular

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/26JB98SC connector from Amphenol is right for you. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. Its shell size is 11-98. It has a plug type gender. This product is 31.34 mm long with a diameter of 25 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.