AmphenolD38999/26FJ19BBConector circular

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular D38999/26FJ19BB connector from Amphenol. This socket type connector has 19 contacts that are plated with gold. Its shell size is 25-19. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

164 piezas: Se puede enviar en 5 días

    Total$222.16Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 164 piezas
      • Price: $222.16

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.