Deutsch GroupD38999/26FH35PDConector circular
Conn Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| D | |
| 1 | |
| 100 | |
| 100 | |
| PIN | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 44.9 | |
| 31 |
This D38999/26FH35PD connector from Deutsch is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 23-35. This PL connector's 100 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 3 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31 mm long with a diameter of 44.9 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

