AmphenolD38999/26FF35SB-LCConector circular

Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular D38999/26FF35SB-LC connector from Amphenol. It has a straight body orientation. It has a plug type gender. Its shell size is 19-35. This socket type connector has 66 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 38.5 mm. It uses the crimp termination method.

Import TariffMay apply to this part

6 piezas: Se puede enviar en 5 días

    Total$82.46Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 6 piezas
      • Price: $82.46

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.