AmphenolD38999/26FF28AAConector circular
Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 28 | |
| 28 | |
| PIN | |
| Crimp | |
| 19-28 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 38.5 | |
| 31.34 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular D38999/26FF28AA connector from Amphenol. This PL connector has 28 contacts that are plated with gold. It has a straight body orientation. Its shell size is 19-28. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 38.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

