Deutsch GroupD38999/26FE35BAConector circular

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Make a solid connection with this D38999/26FE35BA connector from Deutsch. It has a straight body orientation. Its shell size is 17-35. This socket type connector's 55 contacts that are made out of copper alloy. It has a plug type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 200 °C. This product has a diameter of 35.7 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.