Deutsch GroupD38999/26FE26SN L/CConector circular
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Crimp | |
| 17-26 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 35.7 | |
| 31 |
Create a connection with your cylindrical cable housing using this D38999/26FE26SN-LC connector from Deutsch. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size is 17-26. It has a plug type gender. This device has a maximum current rating of 7.5 A/contact. This product is 33.14 mm long with a diameter of 35.68 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

