AmphenolD38999/26FD18JNConector circular

Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular D38999/26FD18JN connector from Amphenol is right for you. It has a plug type gender. Its shell size is 15-18. This socket type connector has 18 contacts that are plated with gold. It has a straight body orientation. This product is 31.34 mm long with a diameter of 32.5 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.