AmphenolD38999/24WJ8BCConector circular

Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

This mil-dtl-38999 circular D38999/24WJ8BC connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. Its shell size is 25-8. It has a straight body orientation. This socket type connector has 8 contacts that are plated with gold. It uses the crimp termination method. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.