AmphenolD38999/24WJ7PA-LCConector circular

Conn Circular PIN 99 POS Crimp ST Jam Nut 99 Terminal 1 Port

Connect your circular inputs with this mil-dtl-38999 circular D38999/24WJ7PA-LC connector from Amphenol. It has a straight body orientation. Its shell size is 25-7. This RCP connector has 99 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.9 mm long, 55.58 mm tall and 55.58 mm deep with a diameter of 59 mm.

Import TariffMay apply to this part

9 piezas: Se puede enviar en 5 días

    Total$179.35Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 9 piezas
      • Price: $179.35

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.