AmphenolD38999/24WG39BAConector circular
Conn Circular SKT 39 POS Crimp ST Jam Nut 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 39 | |
| 39 | |
| SKT | |
| Crimp | |
| 21-39 | |
| (16-20)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 52.65 | |
| 31.9 | |
| 49.23 | |
| 49.23 |
Use this mil-dtl-38999 circular D38999/24WG39BA connector from Amphenol to connect peripherals to your device. It has a straight body orientation. Its shell size is 21-39. This socket type connector has 39 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.9 mm long, 49.23 mm tall and 49.23 mm deep with a diameter of 52.65 mm. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

