AmphenolD38999/24WC98SE-LCConector circular

Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port

By using this subminiature cylindrical D38999/24WC98SE-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 10 contacts that are plated with gold. Its shell size is 13-98. It uses the crimp termination method. This product is 31.9 mm long, 34.93 mm tall and 34.93 mm deep with a diameter of 38.38 mm. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.