AmphenolD38999/24WC4SDConector circular

Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

This mil-dtl-38999 circular D38999/24WC4SD connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 13-4. It has a receptacle type gender. This socket type connector has 4 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 34.93 mm tall and 34.93 mm deep with a diameter of 38.38 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.