AmphenolD38999/24SE35PBConector circular

Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port

Use this mil-dtl-38999 circular D38999/24SE35PB connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. This RCP connector has 55 contacts that are plated with gold. Its shell size is 17-35. It has a straight body orientation. This product is 31.9 mm long, 41.28 mm tall and 41.28 mm deep with a diameter of 44.73 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.